Panasonic MA2SD100GL technical specifications.
| Average Rectified Current | 200mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2SD100GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.