The MA2SD2400L is a general purpose rectifier diode with a maximum reverse voltage of 20V and a maximum current rating of 200mA. It features a surface mount package and is lead free. The diode has a capacitance of 25pF and a reverse recovery time of 3ns. It is suitable for use in a variety of applications where a general purpose rectifier is required. The device is packaged in cut tape for easy handling and mounting.
Panasonic MA2SD2400L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 25pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2SD2400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
