Panasonic MA2SD2900L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 11pF |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MA2SD2900L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
