
The MA2SP0100L is a single diode from Panasonic with a maximum current rating of 100mA and a maximum power dissipation of 150mW. It has a DC rated voltage of 60V and a resistance of 1 ohm. The diode is packaged in cut tape and is lead free. It is suitable for use in a variety of applications where a single diode is required.
Panasonic MA2SP0100L technical specifications.
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Power Dissipation | 150mW |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Resistance | 1R |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2SP0100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
