Panasonic MA2SP0600L technical specifications.
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Resistance | 1.2R |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2SP0600L to view detailed technical specifications.
No datasheet is available for this part.