Panasonic MA2YD1700L technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 100pF |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 300mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 7ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2YD1700L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.