The MA2Z00100L is a surface mount general purpose rectifier diode with a maximum reverse voltage of 200V and an average rectified current of 100mA. It features a capacitance of 3pF and a reverse recovery time of 60ns. The diode is lead free and packaged in cut tape. It is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Panasonic MA2Z00100L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3pF |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 60ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2Z00100L to view detailed technical specifications.
No datasheet is available for this part.