Panasonic MA2Z7480GL technical specifications.
| Average Rectified Current | 300mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2Z7480GL to view detailed technical specifications.
No datasheet is available for this part.