The MA2Z78500L is a general purpose rectifier diode from Panasonic with a maximum reverse voltage of 50V and an average rectified current of 100mA. It features a capacitance of 25pF and a reverse recovery time of 3ns. The diode is lead free and available in a surface mount package. It is suitable for use in a variety of applications where a general purpose rectifier is required. The MA2Z78500L is rated for operation over a temperature range of -40°C to 125°C.
Panasonic MA2Z78500L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 25pF |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2Z78500L to view detailed technical specifications.
No datasheet is available for this part.