The Panasonic MA3140-M is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It has a unidirectional polarity and is constructed from silicon. The diode is packaged in a 3-pin TO-236 package, which is a JEDEC package code.
Panasonic MA3140-M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MA3140-M to view detailed technical specifications.
No datasheet is available for this part.