Panasonic MA3J70000L technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 60pF |
| Package/Case | SC |
| Current Rating | 500mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 5ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3J70000L to view detailed technical specifications.
No datasheet is available for this part.