The MA3J70200L is a surface mount general purpose rectifier from Panasonic. It has a maximum reverse voltage of 20V and an average rectified current of 500mA. The device features a capacitance of 60pF and a reverse recovery time of 5ns. It is available in a single unit quantity, packaged in cut tape. The MA3J70200L is suitable for use in a variety of applications, including those requiring standard polarity.
Panasonic MA3J70200L technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 60pF |
| Package/Case | SC |
| Current Rating | 500mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 5ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3J70200L to view detailed technical specifications.
No datasheet is available for this part.