Panasonic MA3J7410GL technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | SC |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3J7410GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
