Panasonic MA3J7440GL technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3J7440GL to view detailed technical specifications.
No datasheet is available for this part.