Panasonic MA3S78100L technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.5pF |
| Current Rating | 30mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3S78100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.