
The Panasonic MA3S781D0L is a general purpose rectifier diode with a maximum reverse voltage of 30V and a current rating of 30mA. It features a surface mount package and a reverse recovery time of 1ns. The diode is lead free, but contains lead. It is available in a single unit quantity, packaged in cut tape. The device operates at a capacitance of 1.5pF.
Panasonic MA3S781D0L technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.5pF |
| Current Rating | 30mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3S781D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
