The MA3X028WAL is a surface mount general purpose rectifier from Panasonic, featuring a maximum reverse voltage of 6V and an average rectified current of 100mA. It is packaged in a TO-236-3 case and is lead free. The device is suitable for use in a variety of applications, including those requiring a standard polarity. The MA3X028WAL is available in quantities of 3000, packaged in cut tape.
Panasonic MA3X028WAL technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 6V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3X028WAL to view detailed technical specifications.
No datasheet is available for this part.
