Panasonic MA3X153A0L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 5pF |
| Package/Case | TO-236-3 |
| Current Rating | 65mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 150ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3X153A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
