
The Panasonic MA3X157A0L is a general purpose rectifier diode with a maximum reverse voltage of 80V and a current rating of 100mA. It has a reverse recovery time of 3ns and a capacitance of 2pF. The diode is packaged in a TO-236-3 surface mount package and is lead free. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Panasonic MA3X157A0L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3X157A0L to view detailed technical specifications.
No datasheet is available for this part.