
The MA3X19800L is a surface mount general purpose rectifier from Panasonic with a maximum reverse voltage of 40V and average rectified current of 100mA. It features a reverse recovery time of 100ns and a capacitance of 2pF. The device is packaged in a TO-236-3 package and is available in quantities of 3000. The MA3X19800L is not RoHS compliant.
Panasonic MA3X19800L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Current Rating | 75mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MA3X19800L to view detailed technical specifications.
No datasheet is available for this part.