
The Panasonic MA3X704E0L is a surface mount general purpose rectifier with a maximum reverse voltage of 30V and a current rating of 20mA. It has a capacitance of 1.5pF and a reverse recovery time of 1ns. The device is packaged in a TO-236-3 package and is available in quantities of 3000 per reel. The Panasonic MA3X704E0L operates over a temperature range of -40°C to 150°C. It is suitable for use in a variety of applications requiring a general purpose rectifier.
Panasonic MA3X704E0L technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.5pF |
| Package/Case | TO-236-3 |
| Current Rating | 20mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3X704E0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
