Panasonic MA3X74000L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 30pF |
| Package/Case | TO-236-3 |
| Current Rating | 130mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3X74000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.