The MA3X74800L is a general purpose rectifier diode from Panasonic with a maximum reverse voltage of 20V and an average rectified current of 500mA. It features a reverse recovery time of 5ns and a capacitance of 60pF. The diode is packaged in a TO-236-3 surface mount package and is lead free. It is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Panasonic MA3X74800L technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 60pF |
| Package/Case | TO-236-3 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 5ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3X74800L to view detailed technical specifications.
No datasheet is available for this part.