Panasonic MA3XD2100L technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 180pF |
| Package/Case | TO-236-3 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 12ns |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3XD2100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.