
Panasonic MA6X12500L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-6 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 150ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA6X12500L to view detailed technical specifications.
No datasheet is available for this part.