The Panasonic MA6X12700L is a surface mount general purpose rectifier with a maximum reverse voltage of 80V and an average rectified current of 100mA. It has a capacitance of 15pF and a reverse recovery time of 10ns. The device is packaged in a SOT-23-6 package and is available in a cut tape packaging format. The Panasonic MA6X12700L is suitable for use in a variety of applications including general purpose rectification and switching circuits.
Panasonic MA6X12700L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 15pF |
| Package/Case | SOT-23-6 |
| Current Rating | 100mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 10ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA6X12700L to view detailed technical specifications.
No datasheet is available for this part.