The MA6X12800L is a surface mount general purpose rectifier from Panasonic with a maximum reverse voltage of 80V and average rectified current of 100mA. It features a reverse recovery time of 3ns and a capacitance of 2pF. The device is packaged in a SOT-23-6 package and is available in quantities of 3000. It is suitable for use in a variety of applications requiring a general purpose rectifier.
Panasonic MA6X12800L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | SOT-23-6 |
| Current Rating | 100mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA6X12800L to view detailed technical specifications.
No datasheet is available for this part.