Panasonic MALM062H0L technical specifications.
| Package/Case | SOT-665 |
| Diode Type | ZENER |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.8V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MALM062H0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
