Panasonic MALS06200L technical specifications.
| Diode Type | ZENER |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Min Breakdown Voltage | 5.8V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic MALS06200L to view detailed technical specifications.
No datasheet is available for this part.