Panasonic MAU2D3000B technical specifications.
| Average Rectified Current | 100mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAU2D3000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.