Panasonic MAYS075GZL technical specifications.
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAYS075GZL to view detailed technical specifications.
No datasheet is available for this part.