The Panasonic MAZ1020 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a power dissipation of 0.5W and is packaged in the DO-35 axial format. The diode element material is silicon and the diode type is a zener diode.
Panasonic MAZ1020 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MAZ1020 to view detailed technical specifications.
No datasheet is available for this part.