Panasonic MAZ206800G technical specifications.
| Impedance | 6R |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 6.8V |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ206800G to view detailed technical specifications.
No datasheet is available for this part.