Panasonic MAZ21300AG technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ21300AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.