Panasonic MAZ256000G technical specifications.
| Package/Case | DO-41 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 7000 |
| Packaging | Cut Tape |
| Tolerance | 7% |
| DC Rated Voltage | 56V |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ256000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.