Panasonic MAZ302400L technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 100R |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 7% |
| DC Rated Voltage | 2.4V |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ302400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.