Panasonic MAZ30360HL technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 130R |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 3.6V |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ30360HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
