Panasonic MAZ30470ML technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 80R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ30470ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.