Panasonic MAZ31500LL technical specifications.
| Capacitance | 55pF |
| Package/Case | TO-236-3 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 14.3V |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ31500LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.