Panasonic MAZ40220LF technical specifications.
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Power Dissipation | 370mW |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Tolerance | 8% |
| DC Rated Voltage | 2.2V |
| Zener Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ40220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.