Panasonic MAZ40390MF technical specifications.
| Package/Case | DO-34 |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Power Dissipation | 370mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ40390MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.