Panasonic MAZ40510MF technical specifications.
| Impedance | 60R |
| Lead Free | Lead Free |
| Max Power Dissipation | 370mW |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ40510MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.