Panasonic MAZ41500MF technical specifications.
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Power Dissipation | 370mW |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ41500MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.