Panasonic MAZ8120GML technical specifications.
| Impedance | 30R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ8120GML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
