
Panasonic MAZ81300ML technical specifications.
| Impedance | 35R |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ81300ML to view detailed technical specifications.
No datasheet is available for this part.
