Panasonic MAZ8270GLL technical specifications.
| Impedance | 120R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ8270GLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.