Panasonic MAZ8300GML technical specifications.
| Impedance | 160R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ8300GML to view detailed technical specifications.
No datasheet is available for this part.