The MAZC062D0L is a single Zener diode from Panasonic with a minimum breakdown voltage of 5.9V and a reverse standoff voltage of 5.5V. It is rated for a DC voltage of 6.2V and has a package case of TO-236-3. The diode is designed for surface mount applications and is available in a cut tape packaging format. The MAZC062D0L is a component of the power distribution category within the power products category.
Panasonic MAZC062D0L technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Height | 1.1mm |
| Length | 2.9mm |
| Min Breakdown Voltage | 5.9V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| DC Rated Voltage | 6.2V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZC062D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
