Panasonic MAZD05600L technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZD05600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.