Panasonic MAZD068G0L technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 20R |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZD068G0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.